-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1112
|
Newark | D-Sub Jack Screw, 5Mm, 4-40 Unc, Product Range:-, Screw Length:5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670019954 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1674 |
|
$0.3370 / $0.6130 | Buy Now |
DISTI #
44J6250
|
Newark | D-Sub Jack Screw, 5Mm, 4-40 Unc, Product Range:-, Screw Length:5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc Rohs Compliant: Yes |Harting 09670019954 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 / $0.4140 | Buy Now |
DISTI #
1195-2601-ND
|
DigiKey | DSUB-SCREW-LOCK-FE-UNC/M3-13MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
330 In Stock |
|
$0.2819 / $0.6000 | Buy Now |
DISTI #
617-09670019954
|
Mouser Electronics | D-Sub Tools & Hardware D SUB-SCREW-LOCK FE-UNC/M3-13MM-NI RoHS: Compliant | 6960 |
|
$0.2690 / $0.5500 | Buy Now |
DISTI #
70246464
|
RS | D-sub Series Screw Lock For Use With D-sub Connector | HARTING 09670019954 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.4400 | RFQ |
|
Future Electronics | Jackscrew Socket For D-Sub Connectors RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$0.2750 / $0.3250 | Buy Now |
DISTI #
HRT09670019954
|
Heilind Electronics | D-Sub Female Screw Lock, 13mm-NI | Americas - 0 in Stock |
|
$0.2813 / $0.3800 | Buy Now |
DISTI #
09670019954
|
TME | Threaded head screw, M3,UNC 4-40, Screw length: 13m Min Qty: 1 | 879 |
|
$0.2890 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670019954
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670019954
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW |