-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7940
|
Newark | Fixed Latch, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:-, Connector Shell Size:Dd, Accessory Type:Fixed Latch, D Sub Shell Size:Dd, For Use With:D Sub Connectors Spring Or Slide Locking Hoods Rohs Compliant: Yes |Harting 09670019972 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $0.7590 | Buy Now |
DISTI #
1195-2605-ND
|
DigiKey | DSUB FIXED LATCH 50P ZN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
300 In Stock |
|
$0.5483 / $1.6500 | Buy Now |
DISTI #
617-09670019972
|
Mouser Electronics | D-Sub Tools & Hardware DSUB FIXED LATCH 50P ZN RoHS: Compliant | 0 |
|
$0.5440 / $1.0600 | Order Now |
DISTI #
70235030
|
RS | Fixed Latch for D-Sub Hood 50pin | HARTING 09670019972 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.4290 | Buy Now |
DISTI #
HRT09670019972
|
Heilind Electronics | FIXED LATCH FOR D-SUB HOOD 50P | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670019972
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670019972
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |