-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Screw Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6677
|
Newark | D-Sub Female Screw Lock, 11Mm (6.2Mm), M3/M3 |Harting 09670019974 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.5520 | Buy Now |
DISTI #
1195-5073-ND
|
DigiKey | DSUB SCREW-LOCK FE M3/M3 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
169 In Stock |
|
$0.4125 / $1.2700 | Buy Now |
DISTI #
617-09670019974
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SCREW-LK FE M3/M3 RoHS: Compliant | 0 |
|
$0.3720 / $0.8400 | Order Now |
DISTI #
70235009
|
RS | D-Sub Female Screw Lock, 11mm, M3/M3 | HARTING 09670019974 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 / $0.5560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$0.3120 | Buy Now |
DISTI #
HRT09670019974
|
Heilind Electronics | D-SUB FEMALE SCREW LOCK, 11MM | Americas - 0 in Stock |
|
$0.3594 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670019974
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670019974
HARTING Technology Group
Connector Accessory, Screw Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW |