-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6678
|
Newark | D-Sub Female Screw Lock, 11Mm (6.2Mm), M3/Unc |Harting 09670019976 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.1700 | Buy Now |
DISTI #
1195-7946-ND
|
DigiKey | DSUB SCREW-LOCK FE M3/UNC 11MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8242 / $2.4000 | Buy Now |
DISTI #
617-09670019976
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SCREW LOCK FEMALE W/ HOOD RoHS: Compliant | 11 |
|
$0.7030 / $1.3600 | Buy Now |
DISTI #
70739846
|
RS | Screw Lock, Thread Size M3, Screw Lng 11.00 mm, Female, Wt 0.74 g, D-Sub Series | HARTING 09670019976 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$0.6760 | Buy Now |
DISTI #
HRT09670019976
|
Heilind Electronics | D-SUB FEMALE SCREW LOCK, 11MM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670019976
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670019976
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW |