-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D SUB SHORT MOUNTING SCREW FOR F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5767
|
Newark | Locking Screw M3 For Metal Hood Ending 0349,0335 |Harting 09670029091 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $1.0400 | Buy Now |
DISTI #
09670029091-ND
|
DigiKey | D SUB SHORT MOUNTING SCREW FOR F Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
190 In Stock |
|
$0.7310 / $2.1400 | Buy Now |
DISTI #
617-09670029091
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SHORT MNT SCRW FOR FCT MET RoHS: Compliant | 0 |
|
$0.6640 / $1.8200 | Order Now |
DISTI #
70739876
|
RS | D SUB short mounting screw for FCT metal | HARTING 09670029091 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$0.5980 | Buy Now |
DISTI #
HRT09670029091
|
Heilind Electronics | LOCKING SCREW M3 FOR METAL HOO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670029091
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670029091
HARTING Technology Group
D SUB SHORT MOUNTING SCREW FOR F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |