-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7978
|
Newark | D Sub Hood, Size Da, Metalized Plastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Metallised Thermoplastic Body, Accessory Type:Top Entry Hood, Connector Shell Size:Da Rohs Compliant: Yes |Harting 09670150443 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $9.9300 | Buy Now |
DISTI #
1195-2669-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
175 In Stock |
|
$6.0575 / $10.1700 | Buy Now |
DISTI #
617-09-67-015-0443
|
Mouser Electronics | D-Sub Backshells 15P HOOD TOP ENTRY METALLIZED PLASTIC RoHS: Compliant | 1300 |
|
$6.1000 / $9.2300 | Buy Now |
DISTI #
70448202
|
RS | D-sub Series Thermoplastic D-sub Connector Backshell, 15 Way | HARTING 09670150443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1800 / $9.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.7300 | Buy Now |
DISTI #
HRT09670150443
|
Heilind Electronics | DSUB METAL-HOOD 15P SHS-UNC T OPCE | Americas - 0 in Stock |
|
$6.8906 / $8.8200 | Buy Now |
DISTI #
09670150443
|
TTI | D-Sub Backshells 15P HOOD TOP ENTRY METALLIZED PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.9300 / $6.2900 | Buy Now |
DISTI #
52F5515
|
Bürklin Elektronik | D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, shielded, silver, 09670150443 Min Qty: 1 | 43 |
|
$7.0532 / $9.5084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670150443
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670150443
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Used With | D-SUB |