-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSUB PLAPC-HOOD 25P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6747
|
Newark | Connector Rohs Compliant: Yes |Harting 09670250452 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.8400 | Buy Now |
DISTI #
1195-7967-ND
|
DigiKey | POSITION CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$2.3000 / $3.2700 | Buy Now |
DISTI #
617-09670250452
|
Mouser Electronics | D-Sub Backshells DSUB PLAST-HOOD 25P RoHS: Compliant | 179 |
|
$3.3200 / $3.8200 | Buy Now |
DISTI #
70739227
|
RS | Hood, Backshell Material Thermoplastic, Round, D-Sub Series | HARTING 09670250452 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $6.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.6300 | Buy Now |
DISTI #
HRT09670250452
|
Heilind Electronics | D-SUB 25PIN BLACK PLASTIC HOOD | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 50 |
|
$5.3724 / $8.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670250452
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670250452
HARTING Technology Group
DSUB PLAPC-HOOD 25P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |