-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood, Thermoplastic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1186
|
Newark | D Sub Backshell, 45/180Deg, Size Db, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:45°, 180°, Connector Body Material:Metallised Thermoplastic Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670250453 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$10.1600 / $12.4600 | Buy Now |
DISTI #
96M1883
|
Newark | D Sub Hood, Size Db, Metalized Plastic, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:90°, 180°, Connector Body Material:Metallised Thermoplastic Body, Accessory Type:Top And Side Entry Hood, Connector Shell Size:Db Rohs Compliant: Yes |Harting 09670250453 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $7.9000 | Buy Now |
DISTI #
1195-2700-ND
|
DigiKey | CONN BACKSHELL 25P 45/180DEG SHD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
96 In Stock |
|
$5.7839 / $9.7100 | Buy Now |
DISTI #
617-09-67-025-0453
|
Mouser Electronics | D-Sub Backshells 25P HOOD TOP/SIDE METALLIZED PLASTIC RoHS: Compliant | 148 |
|
$5.7800 / $9.0100 | Buy Now |
DISTI #
70737039
|
RS | Hood, Backshell Material Metal, Cable Exit Angle 45/180 Degrees, D-Sub Series | HARTING 09670250453 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$6.9800 / $9.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.4300 | Buy Now |
DISTI #
HRT09670250453
|
Heilind Electronics | DSUB METAL-HOOD 25P | Americas - 0 in Stock |
|
$6.2188 / $6.7420 | Buy Now |
DISTI #
09670250453
|
TTI | D-Sub Backshells 25P HOOD TOP/SIDE METALLIZED PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$5.8300 / $8.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670250453
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670250453
HARTING Technology Group
Connector Accessory, Hood, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 2 | SCREW |
This table gives cross-reference parts and alternative options found for 09670250453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670250453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17-1657-25 | Connector Accessory, 0.23in Min Cable Dia, 0.45in Max Cable Dia, Backshell | Amphenol Corporation | 09670250453 vs 17-1657-25 |