-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1198
|
Newark | D Sub Backshell, 45Deg, Size Dc, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:45°, Connector Body Material:Thermoplastic Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670370434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $7.4800 | Buy Now |
DISTI #
1195-2723-ND
|
DigiKey | CONN BACKSHELL 37POS 45DEG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0228 / $8.4300 | Buy Now |
DISTI #
617-09670370434
|
Mouser Electronics | D-Sub Backshells DSUB PLAST-HOOD 37P KNS-UNC SIDCE RoHS: Compliant | 0 |
|
$4.5300 / $7.6000 | Order Now |
DISTI #
70070249
|
RS | Hood D-Sub 37Pos Straight/75Deg D-SubSeries Thermoplastic 11.50mmCblDia | HARTING 09670370434 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$6.0200 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.7200 | Buy Now |
DISTI #
HRT09670370434
|
Heilind Electronics | D-SUB 37PIN PLASTIC HOOD, SIDE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2752444
|
element14 Asia-Pacific | D SUB BACKSHELL, 45DEG, SIZE DC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7656 / $8.4971 | Buy Now |
DISTI #
2752444
|
Farnell | D SUB BACKSHELL, 45DEG, SIZE DC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.6514 / $9.3320 | Buy Now |
|
Neutron USA | Hood D-Sub 37Pos Straight/75Deg D-SubSeries Thermoplastic 11.50mmCblDia | 0 |
|
$59.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670370434
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670370434
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |