-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSUB PLAST-HOOD 37P SIDCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8040
|
Newark | D-Sub 37Pin Plastic Hood, Side Entry, For Slide Or Spring Locking |Harting 09670370511 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.9300 | Buy Now |
DISTI #
1195-2728-ND
|
DigiKey | CONN BACKSHELL 37POS 90DEG GRAY Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1560 | Buy Now |
DISTI #
617-09670370511
|
Mouser Electronics | D-Sub Backshells DSUB PLAST-HOOD 37P SIDCE RoHS: Compliant | 12 |
|
$3.0800 / $4.9700 | Buy Now |
DISTI #
70737058
|
RS | Hood, Backshell Material Thermoplastic, D-Sub Series | HARTING 09670370511 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$2.5600 | Buy Now |
DISTI #
HRT09670370511
|
Heilind Electronics | D-SUB 37PIN PLASTIC HOOD, SIDE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670370511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670370511
HARTING Technology Group
DSUB PLAST-HOOD 37P SIDCE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |