Part Details for 09670375615 by HARTING Technology Group
Results Overview of 09670375615 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09670375615 Information
09670375615 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09670375615
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93C8053
|
Newark | Connector, d-Shell, cable Mount, recept,37 Contacts, pin,0.108 Pitch, solder Terminal, hole .112-.124 Rohs Compliant: Yes |Harting 09670375615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.1000 | Buy Now |
|
DISTI #
70738396
|
RS | CONNECTORS, D-SUB, STANDARD, DSUB SV ML TSDC 37P AU2 Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4200 / $14.2700 | RFQ |
|
DISTI #
HRT09670375615
|
Heilind Electronics | D-SUB 37PIN MALE SOLDER CUP TU | Americas - 0 in Stock |
|
$10.0435 / $11.2308 | Buy Now |
|
DISTI #
09670375615
|
TME | Connector: D-Sub, PIN: 37, plug, male, for cable, straight Min Qty: 1 | 22 |
|
$9.7500 / $11.2400 | Buy Now |
|
|
Neutron USA | D-Sub Standard Connectors DSUB SV ML TSDC 37P AU2 | 50 |
|
$44.9900 | Buy Now |
US Tariff Estimator: 09670375615 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09670375615
09670375615 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09670375615 Part Data Attributes
|
|
09670375615
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670375615
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standards: Din 41652; Iec 60807 | |
| Body Breadth | 0.492 Inch | |
| Body Length | 2.732 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 3.336 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate-Polyester | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.108 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .112-.124 | |
| Mounting Option 2 | Non-Threaded | |
| Mounting Type | Cable And Panel | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 7.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 4/C | |
| Termination Type | Solder | |
| Total Number of Contacts | 37 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 3.336 N |
Alternate Parts for 09670375615
This table gives cross-reference parts and alternative options found for 09670375615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09670375615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 17D-C-37-P-AJ3 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 09670375615 vs 17D-C-37-P-AJ3 |
| PCD37M93S0T2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, #4-40, Receptacle, | 09670375615 vs PCD37M93S0T2X |
| 194268 | ERNI | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | 09670375615 vs 194268 |
| 17D-C-K-37-P-AJ4 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | 09670375615 vs 17D-C-K-37-P-AJ4 |
| 204459 | ERNI | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | 09670375615 vs 204459 |
| PCD37M9S0T6Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, Receptacle, | 09670375615 vs PCD37M9S0T6Z |
| PCD37M9S00X | Amphenol Positronic | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, Receptacle, | 09670375615 vs PCD37M9S00X |
| 17D-C-K-37-P-AM4B | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | 09670375615 vs 17D-C-K-37-P-AM4B |
| 17D-C-37-P-1AMN | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | 09670375615 vs 17D-C-37-P-1AMN |
| 17D-C-K-37-P-OL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | 09670375615 vs 17D-C-K-37-P-OL2 |
09670375615 Frequently Asked Questions (FAQ)
-
The recommended torque for tightening the 09670375615 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 09670375615 connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 2, which includes vibration testing.
-
Yes, the 09670375615 connector is designed to operate in harsh environments, including temperatures ranging from -40°C to 125°C and humidity levels up to 95% RH.
-
Yes, the 09670375615 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for flexibility in design and assembly.
-
The maximum current rating for the 09670375615 connector is 40 A per contact, depending on the specific application and environmental conditions.