-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8050
|
Newark | D-Sub 50Pin Metal Hood, Top Entry, W/ Grommets, Knurled Screws 4-40Unc Rohs Compliant: Yes |Harting 09670500343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$13.8500 / $21.3000 | Buy Now |
DISTI #
1195-5116-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$13.3942 / $20.5300 | Buy Now |
DISTI #
617-09670500343
|
Mouser Electronics | D-Sub Backshells D Sub top entry metal hood 50 pole RoHS: Compliant | 23 |
|
$13.3900 / $18.8400 | Buy Now |
DISTI #
V36:1790_06775239
|
Arrow Electronics | Shell Housing 180° D Shell Size Metal Threaded Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 | Americas - 32 |
|
$12.6960 / $18.6720 | Buy Now |
DISTI #
70738402
|
RS | Connector, Power, Heavy Duty, D Sub top entry metal hood 50 pole | HARTING 09670500343 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 44 |
|
$13.8600 / $19.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$12.5800 | Buy Now |
DISTI #
HRT09670500343
|
Heilind Electronics | D-SUB 50PIN METAL HOOD, T | Americas - 0 in Stock |
|
$14.3594 / $15.6130 | Buy Now |
DISTI #
69783036
|
Verical | Shell Housing 180° D Shell Size Metal Threaded Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 32 |
|
$12.6960 / $18.6720 | Buy Now |
DISTI #
09670500343
|
TTI | D-Sub Backshells D Sub top entry metal hood 50 pole RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Each | Americas - 0 |
|
$13.7800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors D Sub top entry metal hood 50 pole | 43 |
|
$87.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670500343
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670500343
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |