-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1209
|
Newark | D Sub Backshell, 180Deg, Size Dd, Product Range:-, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Metal Body, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09670500344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$23.8000 / $29.9000 | Buy Now |
DISTI #
1195-5117-ND
|
DigiKey | POSITION CONNECTOR Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
17 In Stock |
|
$15.3271 / $21.3200 | Buy Now |
DISTI #
617-09670500344
|
Mouser Electronics | D-Sub Backshells D SUB TOP ENTRY HOOD MET 50 POLE | 51 |
|
$14.7200 / $20.1200 | Buy Now |
DISTI #
70738403
|
RS | D Sub top entry metal hood 50 pole with | HARTING 09670500344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 50 |
|
$15.8000 / $20.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks | 0 |
|
$14.8200 | Buy Now |
DISTI #
HRT09670500344
|
Heilind Electronics | D-SUB 50PIN METAL HOOD, TOP EN | Americas - 0 in Stock |
|
$17.5538 / $18.1112 | Buy Now |
DISTI #
09670500344
|
TTI | D-Sub Backshells D SUB TOP ENTRY HOOD MET 50 POLE pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09670500344
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09670500344
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |