Part Details for 09670995678 by HARTING Technology Group
Overview of 09670995678 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09670995678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H0860
|
Newark | D-Sub 9Pin Male Crimp Kit - Connector And Stamped Contacts Awg 24-20, Pl2 |Harting 09670995678 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-09670995678
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 9pin male crimp kit - connector and stamped contacts AWG 24-20, PL2 | 0 |
|
$7.5100 / $7.8800 | Order Now |
DISTI #
70739971
|
RS | D-Sub 9pin male crimp kit - connector and stamped contacts AWG 24-20, PL2 | HARTING 09670995678 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $11.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$6.6300 | Buy Now |
DISTI #
HRT09670995678
|
Heilind Electronics | D-SUB 9PIN MALE CRIMP KIT - CO | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09670995678
09670995678 CAD Models
09670995678 Part Data Attributes
|
09670995678
HARTING Technology Group
Buy Now
|
Compare Parts:
09670995678
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |