-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09677096715-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8616 | Buy Now |
DISTI #
65K8519
|
Newark | D-Sub Ip67 9Pin Female, Turned Solder Cups, Front Plastic Mounting, W/ 4-40Unc Thread, Pls4 |Harting 09677096715 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 / $21.6200 | Buy Now |
DISTI #
70738439
|
RS | D SUB IP 67 15 POLE STRAIGHT FRONT PLAST | HARTING 09677096715 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 / $31.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.8900 | Buy Now |
DISTI #
617-09677096715
|
Mouser Electronics | D-Sub Standard Connectors DSUB IP67 15POLE STR FRONT PLAST RoHS: Compliant | 0 |
|
$20.8600 | Order Now |
DISTI #
HRT09677096715
|
Heilind Electronics | D-SUB IP67 9PIN FEMALE, TURNED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
44F7444
|
Bürklin Elektronik | D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 09677096715 Min Qty: 1 | 0 |
|
$18.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09677096715
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09677096715
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09677096715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09677096715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD9F1000X/AA-15 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 09677096715 vs SD9F1000X/AA-15 |
93888-091109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | 09677096715 vs 93888-091109 |
177DFEH09S1AUNVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 09677096715 vs 177DFEH09S1AUNVF |
L17SM209S416T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 09677096715 vs L17SM209S416T |
DEPF09S032TLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09677096715 vs DEPF09S032TLF |
DEMF09S364NTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09677096715 vs DEMF09S364NTLF |
DE09S964GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09677096715 vs DE09S964GLF |
717DFEF09S1AMNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 09677096715 vs 717DFEF09S1AMNRM5 |
DEML09S543CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 09677096715 vs DEML09S543CLF |
DES09S064MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09677096715 vs DES09S064MLF |