Part Details for 09691009048 by HARTING Technology Group
Overview of 09691009048 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09691009048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0651
|
Newark | D-Sub 2W2C Male Straight, 10Amps, Pls4, Board Locks, 4-40 Threading |Harting 09691009048 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.8300 | Buy Now |
DISTI #
09691009048-ND
|
DigiKey | D SUB MA PCR 2W2C_10 A_S4_4-40 U Min Qty: 50 Lead time: 21 Weeks Container: - | Temporarily Out of Stock |
|
$10.3030 | Buy Now |
DISTI #
617-09691009048
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB ML STR 2W2C 20A S4 4-40UNC THRD RoHS: Compliant | 39 |
|
$9.2100 / $13.9700 | Buy Now |
DISTI #
70739996
|
RS | D SUB MA STR 2W2C_10 A_S4_4-40 UNC threa | HARTING 09691009048 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 / $14.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.1700 | Buy Now |
DISTI #
HRT09691009048
|
Heilind Electronics | D-SUB 2W2C MALE STRAIGHT, 10AM | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09691009048
09691009048 CAD Models
09691009048 Part Data Attributes
|
09691009048
HARTING Technology Group
Buy Now
|
Compare Parts:
09691009048
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |