-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4818
|
Newark | D Sub Coax Contact, Socket, Crimp/Solder, For Use With:Harting Rg-179Bu/187Au Coaxial Cables, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Rohs Compliant: Yes |Harting 09691815230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $7.9500 | Buy Now |
DISTI #
44J6401
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09691815230 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $9.9900 | Buy Now |
DISTI #
1195-2818-ND
|
DigiKey | CONN D-SUB SOCKET COAXIAL CABLE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
40 In Stock |
|
$6.0098 / $13.9000 | Buy Now |
DISTI #
617-09691815230
|
Mouser Electronics | D-Sub Contacts DSUB FEM STR 75OHMS SOLDER CONTACT COAX RoHS: Compliant | 59 |
|
$5.8800 / $9.4900 | Buy Now |
|
Future Electronics | D - Sub Coaxial Female Socket Gold Cable Crimp RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$6.5200 / $6.6800 | Buy Now |
DISTI #
HRT09691815230
|
Heilind Electronics | D-SUB COAX 75OHM STRAIGHT FEMA | Americas - 0 in Stock |
|
$6.6406 / $8.5000 | Buy Now |
|
Neutron USA | Contact, 75 ohm contact female D-Sub Series | 50 |
|
$41.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691815230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691815230
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Types | RG-179BU, RG-187AU | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP/SOLDER |