-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2827-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$8.5125 / $13.6300 | Buy Now |
DISTI #
617-09691825230
|
Mouser Electronics | D-Sub Contacts DSUB FEM STR CRIMP CONT 75 OHMS COAX RoHS: Compliant | 33 |
|
$8.9800 / $13.6300 | Buy Now |
DISTI #
70606098
|
RS | D-Sub Coax 75ohm straight female crimp contact for RG179BU, 187AU cable, PLS4 | HARTING 09691825230 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $14.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.8500 | Buy Now |
DISTI #
HRT09691825230
|
Heilind Electronics | D-SUB COAX 75OHM STRAIGHT FEMA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691825230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691825230
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Types | RG179B/U, RG187AU | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 51 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.248 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |