-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09691825232-ND
|
DigiKey | D SUB MIXED FE CRIMP/CRIMP COAX Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7295 | Buy Now |
DISTI #
617-09691825232
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB MIXED FEM CRIMP CRIMP COAX 75 OHMS RoHS: Compliant | 14 |
|
$14.1900 / $19.7400 | Buy Now |
DISTI #
70740038
|
RS | D-Sub Coax 75ohm straight female crimp contact for RG59 cable, PLS4 | HARTING 09691825232 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 / $19.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$13.8600 | Buy Now |
DISTI #
HRT09691825232
|
Heilind Electronics | D-SUB COAX 75OHM STRAIGHT FEMA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691825232
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691825232
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | MATING: GOLD, TERMINATION: GOLD (8) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Length | 0.524 inch | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 24 AWG |