-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2830-ND
|
DigiKey | CONN D-SUB SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
379 In Stock |
|
$2.4250 / $4.4100 | Buy Now |
DISTI #
617-09691825420
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB MIXED FE 10A CRIMP POWER CONT S4 RoHS: Compliant | 197 |
|
$2.4200 / $4.4100 | Buy Now |
DISTI #
70606096
|
RS | D-Sub 10Amp female crimp contact PLS4 (16-20AWG) | HARTING 09691825420 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.5200 | Buy Now |
DISTI #
HRT09691825420
|
Heilind Electronics | D-SUB 10AMP FEMALE CRIMP CONTA | Americas - 0 in Stock |
|
$2.8462 / $3.2334 | Buy Now |
DISTI #
09691825420
|
TME | D SUB MIXED FE 10A CRIMP POWER CONT S4 Min Qty: 100 | 0 |
|
$3.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691825420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691825420
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | MATING: GOLD, TERMINATION: GOLD (8) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.307 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |