-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8009-ND
|
DigiKey | D SUB MIXED FE 20 A SHORT CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
820 In Stock |
|
$3.3500 / $5.8500 | Buy Now |
DISTI #
617-09691825821
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB MIXED FEM 20A SHORT CRIMP PWR CONT RoHS: Compliant | 4593 |
|
$3.6000 / $5.8500 | Buy Now |
DISTI #
70740044
|
RS | D-Sub 20Amp female crimp contact PLS4 (12-14AWG) - SHORT Version | HARTING 09691825821 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 / $6.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.4900 | Buy Now |
DISTI #
HRT09691825821
|
Heilind Electronics | D-SUB 20AMP FEMALE CRIMP CONTA | Americas - 0 in Stock3300 On Order |
|
$3.9844 / $4.3226 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 2 |
|
$5.2350 / $7.8525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691825821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691825821
HARTING Technology Group
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | TERMINATION THICKNESS; 7.87 MICRO INCH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 7.87 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Length | 0.161 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |