-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09691825823-ND
|
DigiKey | D SUB MIXED FE 40 A SHORT CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$4.3443 / $7.4500 | Buy Now |
DISTI #
617-09691825823
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB MIXED FEM 40A SHORT CRIMP PWR CONT RoHS: Compliant | 0 |
|
$4.3400 / $7.2800 | Order Now |
DISTI #
70740045
|
RS | D-Sub 40Amp female crimp contact PLS4 (8-10AWG) - SHORT Version | HARTING 09691825823 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $7.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4300 | Buy Now |
DISTI #
HRT09691825823
|
Heilind Electronics | D SUB MIXED FE 40 A SHORT CRI MP POWER CO | Americas - 0 in Stock |
|
$5.0625 / $5.5000 | Buy Now |
DISTI #
09691825823
|
TTI | D-Sub Mixed Contact Connectors DSUB MIXED FEM 40A SHORT CRIMP PWR CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$5.6800 / $6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691825823
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691825823
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |