-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2835-ND
|
DigiKey | CONN D-SUB SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$2.0625 / $3.7500 | Buy Now |
DISTI #
617-09691827420
|
Mouser Electronics | D-Sub Mixed Contact Connectors D SUB MIXED FEM 10A CRIMP POWER CNT PL3 RoHS: Compliant | 777 |
|
$2.0600 / $3.7500 | Buy Now |
DISTI #
70448379
|
RS | D-Sub 10Amp female crimp contact PL3 (16-20AWG) | HARTING 09691827420 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $3.9000 | RFQ |
|
Future Electronics | Performance Level 3 10 AMP Female D-Sub Power Crimp Terminal Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.1400 / $2.2900 | Buy Now |
DISTI #
HRT09691827420
|
Heilind Electronics | D SUB MIXED FE 10A CRIMP POWE R CONT PL3 | Americas - 0 in Stock |
|
$2.4000 / $2.7500 | Buy Now |
DISTI #
09691827420
|
TTI | D-Sub Mixed Contact Connectors D SUB MIXED FEM 10A CRIMP POWER CNT PL3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 51 In Stock |
|
$2.7700 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691827420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691827420
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Terminal Type | CRIMP | |
Used With | D SUB | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |