-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09691827821-ND
|
DigiKey | D SUB MIXED FE 20 A SHORT CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$2.9875 / $5.4400 | Buy Now |
DISTI #
617-09691827821
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB MIXED FEM 20A SHORT CRIMP PWR CONT RoHS: Compliant | 20 |
|
$3.2500 / $6.0200 | Buy Now |
DISTI #
70740052
|
RS | D-Sub 20Amp female crimp contact PL3 (12-14AWG) - SHORT Version | HARTING 09691827821 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $5.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1100 | Buy Now |
DISTI #
HRT09691827821
|
Heilind Electronics | D SUB MIXED FE 20 A SHORT CRIM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09691827821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09691827821
HARTING Technology Group
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | TERMINATION THICKNESS; 7.87 MICRO INCH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Length | 0.161 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |