-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8571
|
Newark | D Sub Coax Contact, Pin, Crimp/Solder Rohs Compliant: Yes |Harting 09692815143 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 | Buy Now |
DISTI #
1195-2847-ND
|
DigiKey | CONN D-SUB PIN COAXIAL CABLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$7.0792 / $11.7100 | Buy Now |
DISTI #
617-09692815143
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB MIXED ML SOLDER CRIMP COAX 50 OHMS RoHS: Compliant | 97 |
|
$7.0700 / $11.6400 | Buy Now |
DISTI #
70606104
|
RS | D SUB MIXED MA SOLDER CRIMP COAX 50 OHMS | HARTING 09692815143 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $11.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$7.9800 | Buy Now |
DISTI #
HRT09692815143
|
Heilind Electronics | D SUB MIXED MA SOLDER CRIMP C OAX 50 OHMS | Americas - 0 in Stock |
|
$9.1250 / $10.2334 | Buy Now |
DISTI #
09692815143
|
TTI | D-Sub Mixed Contact Connectors DSUB MIXED ML SOLDER CRIMP COAX 50 OHMS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$7.6300 / $11.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692815143
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692815143
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | OUTER CONDUCTOR TERMINATION: GOLD (8), INNER CONDUCTOR TERMINATION: GOLD (51), OUTER CONDUCTOR FINISH MATING: GOLD (31) | |
Assembly Item Name | CONTACT | |
Cable Types | RG 58CU, RG 141AU | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 51 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.465 inch | |
Terminal Type | CRIMP/SOLDER |