-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4828
|
Newark | D Sub Coax Contact, Pin, Crimp/Solder, For Use With:Harting Rg-179Bu/187Au Coaxial Cables, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Rohs Compliant: Yes |Harting 09692815230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $10.2800 | Buy Now |
DISTI #
44J6448
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09692815230 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $10.4700 | Buy Now |
DISTI #
1195-2848-ND
|
DigiKey | CONN D-SUB PIN COAXIAL CABLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
40 In Stock |
|
$6.2958 / $10.5700 | Buy Now |
DISTI #
617-09692815230
|
Mouser Electronics | D-Sub Contacts DSUB MA STR 75 OHMS SOLDER CONTACT COAX RoHS: Compliant | 26 |
|
$5.8500 / $9.8100 | Buy Now |
DISTI #
70448909
|
RS | Contact, 75 ohm contact male D-Sub Series | HARTING 09692815230 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $10.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.9100 | Buy Now |
DISTI #
HRT09692815230
|
Heilind Electronics | Koax D-Sub male 75Ohm | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692815230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692815230
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Types | RG179BU, RG187AU | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 51 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | SOLDER |