-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1422
|
Newark | D Sub Ma Str Solder Contact 30A Power Rohs Compliant: Yes |Harting 09692815422 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.4300 | Buy Now |
DISTI #
1195-2852-ND
|
DigiKey | CONN D-SUB PIN SLDR CUP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
127 In Stock |
|
$2.2071 / $4.0900 | Buy Now |
DISTI #
617-09692815422
|
Mouser Electronics | D-Sub Contacts DSUB MA STR 30A PWR SOLDER CONTACT RoHS: Compliant | 2 |
|
$2.1100 / $3.8500 | Buy Now |
DISTI #
70740108
|
RS | D-Sub Contact, Wt 2.30 g, Male, Copper Alloy, D-Sub Series | HARTING 09692815422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $3.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$2.1300 | Buy Now |
DISTI #
HRT09692815422
|
Heilind Electronics | D-SUB 30AMP MALE SOLDER CONTAC | Americas - 0 in Stock |
|
$2.3846 / $2.7334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692815422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692815422
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | MATING: GOLD, TERMINATION: GOLD (8) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.138 inch | |
Cable Entry-Min | 0.138 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.307 inch | |
Terminal Type | SOLDER |