-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6450
|
Newark | D Sub Contact, Pin, 10-8Awg, Solder, For Use With:D-Sub Power Connectors3, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:8Awg, Wire Size Awg Min:10Awg, Product Range:- Rohs Compliant: Yes |Harting 09692815423 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.4300 | Buy Now |
DISTI #
1195-2853-ND
|
DigiKey | CONN D-SUB PIN SLDR CUP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
135 In Stock |
|
$2.2361 / $4.1400 | Buy Now |
DISTI #
617-09692815423
|
Mouser Electronics | D-Sub Contacts DSUB MA STR 40A PWR SOLDER CONTACT RoHS: Compliant | 1968 |
|
$2.1700 / $3.3900 | Buy Now |
DISTI #
70589292
|
RS | Dsub MA STR Solder Contact 40A Power | HARTING 09692815423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$2.6900 / $3.7300 | Buy Now |
|
Future Electronics | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mo RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.0700 / $2.2200 | Buy Now |
DISTI #
HRT09692815423
|
Heilind Electronics | DSUB MA STR SOLDER CONTACT 40 A POWER | Americas - 0 in Stock |
|
$2.3846 / $2.7334 | Buy Now |
DISTI #
09692815423
|
TTI | D-Sub Contacts DSUB MA STR 40A PWR SOLDER CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 107 In Stock |
|
$2.0300 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09692815423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09692815423
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |