Part Details for 097-0015-20 by TE Connectivity
Overview of 097-0015-20 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 097-0015-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097-0015-20-ND
|
DigiKey | 097-0015-20 Min Qty: 2479 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7658 | Buy Now |
DISTI #
ZPF000000000001201
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001201) RoHS: Compliant Min Qty: 2479 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6843 / $1.9016 | Buy Now |
DISTI #
571-097-0015-20
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 CONTACT RoHS: Compliant | 2257 |
|
$1.5200 / $1.7600 | Buy Now |
DISTI #
ZPF000000000001201
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001201) RoHS: Compliant Min Qty: 2479 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6843 / $1.9016 | Buy Now |
|
Master Electronics | 097-0015-20 RoHS: Compliant | 0 |
|
$1.6600 / $2.6700 | Buy Now |
Part Details for 097-0015-20
097-0015-20 CAD Models
097-0015-20 Part Data Attributes:
|
097-0015-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0015-20
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |