Part Details for 097-0036-16 by TE Connectivity
Overview of 097-0036-16 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 097-0036-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097-0036-16-ND
|
DigiKey | 097-0036-16 Min Qty: 183 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1676 | Buy Now |
DISTI #
DCH097-0036-16
|
Heilind Electronics | 097-0036-16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH097-0036-16
|
Interstate Connecting Components | 097-0036-16 | 0 |
|
Buy Now | |
|
Master Electronics | 097-0036-16 RoHS: Compliant | 0 |
|
$20.7400 / $56.8100 | Buy Now |
Part Details for 097-0036-16
097-0036-16 CAD Models
097-0036-16 Part Data Attributes
|
097-0036-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0036-16
TE Connectivity
Connector Accessory, Alumel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.31 mm2 | |
Material | ALUMEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |