Part Details for 097-0152-000 by ITT Interconnect Solutions
Overview of 097-0152-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 097-0152-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0076
|
Newark | Connector |Itt Cannon 097-0152-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.7900 | Buy Now |
DISTI #
2266-097-0152-000-ND
|
DigiKey | 097-0152-000 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$4.9600 / $5.3600 | Buy Now |
DISTI #
965-097-0152-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 14S-6S INSERT RoHS: Compliant | 0 |
|
$4.9500 / $13.7000 | Order Now |
DISTI #
ITT097-0152-000
|
Heilind Electronics | INSULATOR MS-R 14S-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector MIL-DTL 5015 Series I RoHS: Compliant |
2086 In Stock |
|
$5.2200 / $14.1500 | Buy Now |
DISTI #
61917397
|
Verical | MIL-DTL 5015 Series I, Circular Connector RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 91 |
|
$4.6500 / $4.7400 | Buy Now |
DISTI #
0970152000-ITT
|
TME | 097-0152-000 Min Qty: 8 | 91 |
|
$5.1856 / $5.8772 | Buy Now |
DISTI #
ITT097-0152-000
|
Interstate Connecting Components | INSULATOR MS-R 14S-6S | 0 |
|
Buy Now | |
DISTI #
C1S329902569432
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 91 |
|
$6.0800 / $6.2100 | Buy Now |
DISTI #
097-0152-000
|
ECCO | 1995 |
|
$14.1500 | Buy Now |