There are no models available for this part yet.
Overview of 097-0156-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 097-0156-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-097-0156-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 14S-9S INSERT RoHS: Compliant | 0 |
|
$8.8700 / $10.4000 | Order Now | |
DISTI #
ITT097-0156-000
|
Heilind Electronics | INSULATOR MS-R 14S-9S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
279 In Stock 213 On Order |
|
$8.4700 / $14.2900 | Buy Now | ||
DISTI #
ITT097-0156-000
|
Interstate Connecting Components | INSULATOR MS-R 14S-9S | 0 |
|
Buy Now | ||
DISTI #
097-0156-000
|
ECCO | 279 |
|
$14.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant |
279 In Stock 213 On Order |
|
$8.4700 / $14.2900 | Buy Now |