Part Details for 097-0185-16 by TE Connectivity
Overview of 097-0185-16 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 097-0185-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000001239
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001239) RoHS: Compliant Min Qty: 658 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4722 / $5.3818 | Buy Now |
DISTI #
DCH097-0185-16
|
Heilind Electronics | 097-0185-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 097-0185-16 RoHS: Compliant | 0 |
|
$4.7000 / $9.8200 | Buy Now |
DISTI #
DCH097-0185-16
|
Interstate Connecting Components | 097-0185-16 | 0 |
|
Buy Now | |
|
Master Electronics | 097-0185-16 RoHS: Compliant | 0 |
|
$4.7000 / $9.8200 | Buy Now |
Part Details for 097-0185-16
097-0185-16 CAD Models
097-0185-16 Part Data Attributes
|
097-0185-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0185-16
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |