Part Details for 097-0185-20 by TE Connectivity
Overview of 097-0185-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 097-0185-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097-0185-20-ND
|
DigiKey | 097-0185-20 Min Qty: 3420 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9620 | Buy Now |
DISTI #
ZPF000000000001240
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001240) RoHS: Compliant Min Qty: 3420 Package Multiple: 3420 Container: Bulk | 0 |
|
$0.9176 / $1.0360 | Buy Now |
DISTI #
571-097-0185-20
|
Mouser Electronics | Circular MIL Spec Contacts EN2997 CON M SZ20 18GA 260DEG RoHS: Compliant | 0 |
|
$0.9930 / $1.0400 | Order Now |
DISTI #
DCH097-0185-20
|
Heilind Electronics | 097-0185-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000001240
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001240) RoHS: Compliant Min Qty: 3420 Package Multiple: 3420 Container: Bulk | 0 |
|
$0.9176 / $1.0360 | Buy Now |
DISTI #
ZPF000000000001240
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001240) RoHS: Compliant Min Qty: 3420 Package Multiple: 3420 Container: Bulk | 0 |
|
$0.9176 / $1.0360 | Buy Now |
DISTI #
DCH097-0185-20
|
Interstate Connecting Components | 097-0185-20 | 0 |
|
Buy Now | |
|
Master Electronics | 097-0185-20 RoHS: Compliant | 0 |
|
$0.9190 / $2.5160 | Buy Now |
Part Details for 097-0185-20
097-0185-20 CAD Models
097-0185-20 Part Data Attributes
|
097-0185-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0185-20
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |