Part Details for 097-0205-20 by TE Connectivity
Overview of 097-0205-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 097-0205-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097-0205-20-ND
|
DigiKey | 097-0205-20 Min Qty: 2324 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6650 | Buy Now |
DISTI #
ZPF000000000001246
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001246) RoHS: Compliant Min Qty: 2324 Package Multiple: 2324 Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
571-097-0205-20
|
Mouser Electronics | Circular MIL Spec Contacts EN2997 CON F SZ20 18GA 260DEG RoHS: Compliant | 0 |
|
$2.7900 / $3.0000 | Order Now |
DISTI #
DCH097-0205-20
|
Heilind Electronics | 097-0205-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000001246
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001246) RoHS: Compliant Min Qty: 2324 Package Multiple: 2324 Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
ZPF000000000001246
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001246) RoHS: Compliant Min Qty: 2324 Package Multiple: 2324 Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
DCH097-0205-20
|
Interstate Connecting Components | 097-0205-20 | 0 |
|
Buy Now | |
|
Master Electronics | 097-0205-20 RoHS: Compliant | 0 |
|
$2.5500 / $4.0400 | Buy Now |
Part Details for 097-0205-20
097-0205-20 CAD Models
097-0205-20 Part Data Attributes
|
097-0205-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0205-20
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | HYBRID | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |