Part Details for 097-0234-16 by TE Connectivity
Overview of 097-0234-16 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 097-0234-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097-0234-16-ND
|
DigiKey | 097-0234-16 Min Qty: 1714 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5760 | Buy Now |
DISTI #
571-097-0234-16
|
Mouser Electronics | Circular MIL Spec Contacts SZ 16 CONTACT RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
DISTI #
DCH097-0234-16
|
Heilind Electronics | 097-0234-16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH097-0234-16
|
Interstate Connecting Components | 097-0234-16 | 0 |
|
Buy Now | |
|
Master Electronics | 097-0234-16 RoHS: Compliant | 0 |
|
$4.5100 / $12.6600 | Buy Now |
Part Details for 097-0234-16
097-0234-16 CAD Models
097-0234-16 Part Data Attributes
|
097-0234-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
097-0234-16
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.2 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |