Part Details for 0970-0-15-20-77-14-11-0 by Mill-Max Mfg Corp
Overview of 0970-0-15-20-77-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for 0970-0-15-20-77-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0970-0-15-20-77-14-11-0-ND
|
DigiKey | CONTACT SPRING LOADED Min Qty: 1000 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3838 | Buy Now |
DISTI #
575-970015207714110
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Pin RoHS: Compliant | 0 |
|
$1.2700 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
DISTI #
000000000005665897
|
Sager | Headers & Wire Housings Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.5179 / $2.4800 | Buy Now |
Part Details for 0970-0-15-20-77-14-11-0
0970-0-15-20-77-14-11-0 CAD Models
0970-0-15-20-77-14-11-0 Part Data Attributes
|
0970-0-15-20-77-14-11-0
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
0970-0-15-20-77-14-11-0
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |