-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COUNTERSUNK FLAT HEAD TAPPING SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0767
|
Newark | Han 3A Countersunk Tapping Screw For Q4/0, Staf Inserts |Harting 09700009902 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3910 | Buy Now |
DISTI #
09700009902-ND
|
DigiKey | COUNTERSUNK FLAT HEAD TAPPING SC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
595 In Stock |
|
$0.2273 / $0.4800 | Buy Now |
DISTI #
617-09700009902
|
Mouser Electronics | Screws & Fasteners countersunk flat head tapping screw RoHS: Compliant | 100 |
|
$0.2320 / $0.5000 | Buy Now |
DISTI #
70735879
|
RS | Connector, Power, Heavy Duty, countersunk flat head tapping screw | HARTING 09700009902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2760 / $0.3940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2210 | Buy Now |
DISTI #
HRT09700009902
|
Heilind Electronics | HAN 3A COUNTERSUNK TAPPING SCR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09700009902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09700009902
HARTING Technology Group
COUNTERSUNK FLAT HEAD TAPPING SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |