Part Details for 09723646903 by HARTING Technology Group
Overview of 09723646903 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 09723646903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09723646903-ND
|
DigiKey | DIN-SIGNAL Q064MS-2 5C1-2-CLIP Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
09723646903
|
TME | DIN-Signal Q064MS-2,5C1-2-clip Min Qty: 100 | 0 |
|
$7.7400 | RFQ |
Part Details for 09723646903
09723646903 CAD Models
09723646903 Part Data Attributes
|
09723646903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09723646903
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 09723646903
This table gives cross-reference parts and alternative options found for 09723646903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09723646903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09723646953 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HARTING Technology Group | 09723646903 vs 09723646953 |