There are no models available for this part yet.
Overview of 097354-0040 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 097354-0040 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0440
|
Newark | Itt Cannon |Itt Cannon 097354-0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0100 / $136.4000 | Buy Now | |
DISTI #
2266-097354-0040-ND
|
DigiKey | 097354-0040 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$162.2300 / $265.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
188 Partner Stock |
|
$268.4100 / $507.3400 | Buy Now | ||
DISTI #
MJSV-28SL61
|
TTI | D-Sub Standard Connectors Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$274.0900 | Buy Now | |
DISTI #
C1S138502346930
|
Chip1Stop | Connector D-Subminiature | 188 |
|
$146.0000 / $304.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
188 Partner Stock |
|
$268.4100 / $507.3400 | Buy Now |