Part Details for 0982660065 by Molex
Overview of 0982660065 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982660065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660065-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 8" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7578 | Buy Now |
DISTI #
0982660065
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.203m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660065) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5760 / $3.2766 | Buy Now |
DISTI #
MOL98266-0065
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 203 T | Americas - 0 in Stock |
|
$2.5175 / $2.8106 | Buy Now |
Part Details for 0982660065
0982660065 CAD Models
0982660065 Part Data Attributes
|
0982660065
Molex
Buy Now
Datasheet
|
Compare Parts:
0982660065
Molex
CBL 6POS 0.5MM JMPR TYPE A 8"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |