There are no models available for this part yet.
Overview of 0982660075 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0982660075 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0982660075-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9752 | Buy Now | |
DISTI #
0982660075
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.051m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660075) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5679 | Buy Now | |
DISTI #
MOL98266-0075
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 51 T PEA 8CKT | Americas - 0 in Stock |
|
$1.8300 / $2.0130 | Buy Now |