Part Details for 0982660091 by Molex
Overview of 0982660091 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982660091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660091-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2196 | Buy Now |
DISTI #
0982660091
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.254m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660091) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |