There are no models available for this part yet.
Overview of 0982660146 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0982660146 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0982660146-ND
|
DigiKey | CABLE FFC/FPC 14POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9009 | Buy Now | |
DISTI #
0982660146
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.102m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |