Part Details for 0982660208 by Molex
Overview of 0982660208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982660208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660208-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1836 | Buy Now |
DISTI #
0982660208
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.051m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660208) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0396 / $2.5943 | Buy Now |
DISTI #
MOL98266-0208
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 51 T PED 20CKT | Americas - 0 in Stock |
|
$1.7536 / $1.9290 | Buy Now |
Part Details for 0982660208
0982660208 CAD Models
0982660208 Part Data Attributes:
|
0982660208
Molex
Buy Now
Datasheet
|
Compare Parts:
0982660208
Molex
CBL 20POS 0.5MM JMPR TYPE D 2"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |