Part Details for 0982660237 by Molex
Overview of 0982660237 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982660237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660237-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 6" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4943 | Buy Now |
DISTI #
0982660237
|
Avnet Americas | FFC Jumper Cable 22Conductors 0.152m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660237) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3299 / $2.9636 | Buy Now |
DISTI #
MOL98266-0237
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 152 YPEA 22CKT | Americas - 0 in Stock |
|
$2.3109 / $2.5421 | Buy Now |
Part Details for 0982660237
0982660237 CAD Models
0982660237 Part Data Attributes
|
0982660237
Molex
Buy Now
Datasheet
|
Compare Parts:
0982660237
Molex
CBL 22POS 0.5MM JMPR TYPE A 6"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 22 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |