Part Details for 0982660319 by Molex
Overview of 0982660319 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982660319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20646-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 3" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$1.8950 / $3.6400 | Buy Now |
DISTI #
0982660319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL98266-0319
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 76 T PEA 30CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0982660319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0982660319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660319) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0982660319
0982660319 CAD Models
0982660319 Part Data Attributes
|
0982660319
Molex
Buy Now
Datasheet
|
Compare Parts:
0982660319
Molex
.5MM JMPR LGT 76 TYPE A 30POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.076 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |