Part Details for 0982660363 by Molex
Overview of 0982660363 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982660363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660363-ND
|
DigiKey | CABLE FFC/FPC 34POS 0.5MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7142 | Buy Now |
DISTI #
0982660363
|
Avnet Americas | FFC Jumper Cable 34Conductors 0.076m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660363) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1545 | Buy Now |
DISTI #
MOL98266-0363
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 76 T PEA 34CKT | Americas - 0 in Stock |
|
$2.4777 / $2.7661 | Buy Now |