Part Details for 0982660444 by Molex
Overview of 0982660444 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982660444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660444-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4787 | Buy Now |
DISTI #
0982660444
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.254m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660444) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6821 | Buy Now |
DISTI #
MOL98266-0444
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 254 YPED 40CKT | Americas - 0 in Stock |
|
$4.6580 / $4.7275 | Buy Now |