Part Details for 0982660966 by Molex
Overview of 0982660966 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0982660966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0982660966-ND
|
DigiKey | CABLE FFC/FPC 27POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2145 | Buy Now |
DISTI #
0982660966
|
Avnet Americas | FFC Jumper Cable 27Conductors 0.051m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660966) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0982660966
0982660966 CAD Models
0982660966 Part Data Attributes
|
0982660966
Molex
Buy Now
Datasheet
|
Compare Parts:
0982660966
Molex
CBL 27POS 0.5MM JMPR TYPE D 2"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0982660966
This table gives cross-reference parts and alternative options found for 0982660966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0982660966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152660966 | Wire And Cable, | Molex | 0982660966 vs 152660966 |
982660966 | Interconnection Device, | Molex | 0982660966 vs 982660966 |
0152660966 | Wire And Cable | Molex | 0982660966 vs 0152660966 |